ECA40DCKS

Heilind Number:SULECA40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCKS

Detailed Description

Experience seamless connectivity with our ECA40DCKS Board To Board PCB Connector, meticulously crafted for superior performance. This high-quality connector features a gender: Female design with two rows for efficient signal transmission. The side hole mount type ensures easy installation, while the termination method of Thru Hole guarantees secure connections. Constructed with durable PBT & Phosphor Bronze materials and finished with gold plating, this connector offers reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for a wide range of applications. The contact type of Loop Bellow and straight orientation further enhance its versatility. With 80 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust in the ECA40DCKS for dependable connectivity in your PCB projects.