ECA40DCKT

Heilind Number:SULECA40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCKT

Detailed Description

Introducing the ECA40DCKT Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a through-hole termination method with gold-plated contacts on Phosphor Bronze, it guarantees optimal signal conductivity. Each of the 80 loop bellow contact types guarantees a perfect fit, while the straight orientation and .125-inch tail length provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating adds durability, making it ideal for long-term use. With a compact design measuring .61 inches in height and 9.4mm in width, it's perfect for space-constrained applications. Whether in hi-rel environments or standard setups, the ECA40DCKT ensures superior performance, making it a top choice for professionals in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient PCB connector.