ECA40DCMI-S288

Heilind Number:SULECA40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCMI-S288

Detailed Description

The ECA40DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged housing and threaded mount type, this connector ensures secure and reliable connections. With a female gender and two rows of contact points, it offers versatility in connectivity. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees excellent conductivity. Each of the 80 hairpin contacts has a pitch of 3.18mm, suitable for high-density PCB layouts. Operating at a voltage of 750VAC and a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Termination plating with matte tin ensures durability. Certified for quality and reliability, the ECA40DCMI-S288 is a top choice for mission-critical systems.