ECA40DCMI

Heilind Number:SULECA40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA40DCMI

Detailed Description

Introducing the ECA40DCMI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 80 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The threaded mount type and wire wrap termination method ensure secure attachment, while the hairpin contact type guarantees stable signal transmission. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 750VAC, this connector is suitable for various industrial applications. Its matte tin termination plating offers enhanced durability, making it a dependable choice for mission-critical systems. Upgrade your PCB design with the ECA40DCMI for seamless and robust inter-board connections.