ECA40DCMN-S288

Heilind Number:SULECA40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCMN-S288

Detailed Description

The ECA40DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and data applications. The 80-position, 2-row design allows for efficient connectivity, while the hairpin contact type and card extender termination method ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial or aerospace settings. With a compact size of 9.4 mm in width and 15.49 mm in height, it is easy to integrate into PCB layouts. The matte tin termination plating further enhances its durability. Compliant with stringent quality standards, the ECA40DCMN-S288 is a dependable solution for your connectivity needs.