ECA40DCMN

Heilind Number:SULECA40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCMN

Detailed Description

Introducing the ECA40DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows and 80 positions, with a pitch of 3.18mm (.125 inches), allowing for efficient signal transmission. Built for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The termination method of wire wrap and termination plating of matte tin further enhance its functionality. With an operating temperature range of -65 to 125°C and a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it easy to integrate into circuit boards. Perfect for demanding environments, the ECA40DCMN is a dependable choice for your connectivity needs.