ECA40DCMS-S288

Heilind Number:SULECA40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCMS-S288

Detailed Description

The ECA40DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers robust durability and reliable performance. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The female connector has two rows, each with 80 positions for versatile connectivity. Utilizing a side hole mount type and card extender termination method, installation is easy and secure. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its stability. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet powerful solution. The matte tin termination plating ensures durability, making it ideal for industrial and commercial applications. The S288 acronym signifies its high reliability, meeting the stringent quality standards required for mission-critical systems. Whether used in aerospace, telecommunications, or industrial machinery, the ECA40DCMS-S288 connector is the perfect choice for seamless and dependable connectivity.