ECA40DCMS

Heilind Number:SULECA40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECA40DCMS, designed for high-performance connectivity in electronic applications. With a 3A amperage rating and a voltage tolerance of 750VAC, this female connector ensures reliable power transmission. Featuring two rows of Hairpin contact type pins, each plated with gold for optimal conductivity, it offers a total of 80 positions with a pitch of 3.18mm (.125 inches). The Side Hole mount type and Wire Wrap termination method provide secure attachment to circuit boards, while the Matte Tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact yet robust, it boasts a connector height of 15.49mm and a width of 9.4mm (.37 inches), making it suitable for various PCB and card edge applications. Trust in the ECA40DCMS for efficient and dependable board-to-board connectivity.