ECA40DCMT-S288

Heilind Number:SULECA40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCMT-S288

Detailed Description

Introducing the ECA40DCMT-S288, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable conductivity. The female gender, threaded mount type, and card extender termination method make it easy to install. Gold-plated contacts, with a contact type of Hairpin, offer excellent signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it's suitable for high-power systems. The 80 positions and straddle orientation provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the ECA40DCMTS288 is a reliable choice for your connectivity needs.