ECA40DCMT

Heilind Number:SULECA40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board/ Card Edge Connector, SKU ECA40DCMT. Designed for high-performance applications, this female connector features two rows with a 3.18mm pitch, accommodating 80 hairpin contacts for secure and reliable connections. With a current rating of 3A and a voltage resistance of 750VAC, it ensures optimal power transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Utilizing a threaded mount and wire wrap termination method, installation is simple and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECA40DCMT for efficient and durable board-to-board or card edge connections.