ECA40DCSD-S288

Heilind Number:SULECA40DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCSD-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECA40DCSD-S288, is a high-performance component designed for reliable and efficient electronic connections. Featuring a female gender and two rows of contacts, this connector is suitable for a variety of applications. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm (.125 in) and voltage rating of 750 VAC, it can handle high-power applications with ease. The hairpin contact type and straddle orientation further enhance its versatility. With 80 positions and a tail length of 3.68mm (.145 in), it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh environments. Measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. This connector, part of the ECA40DCSDS288 series, is a essential component for any PCB assembly project.