| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DCSD |
ECA40DCSD
| Heilind Number: | SULECA40DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECA40DCSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 750 VAC. With two rows of hairpin contacts and a pitch of 3.18mm, it offers 80 positions for seamless integration. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method with matte tin plating guarantees secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and performance are paramount. Upgrade your PCB connectivity with the ECA40DCSD.

