ECA40DCSH

Heilind Number:SULECA40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCSH

Detailed Description

Introducing the ECA40DCSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a straight orientation, this connector features two rows of 80 female contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity. The contact type, Hairpin, enhances contact stability, while the termination method of Thru Hole with Matte Tin plating guarantees secure and efficient soldering. Operating at a wide temperature range of -65 to 125°C and rated for 750 VAC, this connector is suitable for use in various applications. Its 3A amperage rating and 3.18mm pitch make it ideal for high-density PCB layouts, while the 4.06mm tail length allows for easy installation. Trust the ECA40DCSH for seamless connectivity in your designs.