ECA40DCSN-S288

Heilind Number:SULECA40DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCSN-S288

Detailed Description

The ECA40DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmissions. Its female gender, hairpin contact type, and gold plating guarantee secure and low-resistance connections. Boasting two rows of 80 positions each, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin further enhance its durability. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in aerospace, industrial, or telecommunications applications, the ECA40DCSN-S288 delivers superior performance.