ECA40DCSN

Heilind Number:SULECA40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCSN

Detailed Description

The ECA40DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts with a pitch of 3.18mm, this connector ensures reliable connectivity in high-density layouts. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power and data connections. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector has a compact size, with a height of just 15.49mm and a width of 9.4mm, saving valuable board space. Its matte tin termination plating complies with RoHS regulations. Trust the ECA40DCSN for dependable and efficient board-to-board connections in your electronic designs.