ECA40DCSS-S288

Heilind Number:SULECA40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCSS-S288

Detailed Description

Introducing the ECA40DCSS-S288, a high-performance board-to-board PCB connector designed for optimal power transmission in various electronic devices. This female connector, featuring two rows and a side hole mount type, ensures secure and efficient connections. Constructed with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity with a current rating of 3A and voltage withstand of 750 VAC. The Hairpin contact type and Card Extender termination method offer seamless integration, while the 3.18mm pitch and 80 positions cater to versatile PCB layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability, this connector is ideal for demanding industrial applications. Dimensions of 15.49mm in height and 9.4mm in width provide a compact yet sturdy solution. Trust the ECA40DCSSS288 for top-tier connectivity performance in your projects.