ECA40DCSS

Heilind Number:SULECA40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCSS

Detailed Description

Introducing the ECA40DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and voltage rating of 750VAC, it is suitable for use in power and data-intensive systems. The connector offers two rows of 80 Hairpin contacts, with a pitch of 3.18mm, allowing for secure and precise connections. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ECA40DCSS for seamless connectivity in your critical electronic designs.