ECA40DCST-S288

Heilind Number:SULECA40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCST-S288

Detailed Description

Introducing the ECA40DCST-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector, with two rows and 80 positions, offers ample connectivity options. Its threaded mount and card extender termination method provide secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. The hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ECA40DCST-S288 is a reliable connectivity solution for your critical systems.