ECA40DCST

Heilind Number:SULECA40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCST

Detailed Description

Introducing the ECA40DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The two-row configuration with 80 positions offers ample connectivity options, while the threaded mount and through-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the hairpin contact type ensures low contact resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA40DCST for high-reliability connectivity in your next project.