ECA40DCTD-S288

Heilind Number:SULECA40DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTD-S288

Detailed Description

Featuring a PBT housing and durable Phosphor Bronze contacts plated with gold, the ECA40DCTD-S288 connector ensures reliable performance in demanding environments. Designed for high-speed data transmission, it offers a pitch of 3.18mm and supports a maximum voltage of 750 VAC at 3A. With two rows of 80 hairpin contacts, this female connector accommodates a variety of PCB configurations through clearance hole mounting. Its straddle orientation and card extender termination method make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees stability in harsh conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, facilitate efficient PCB layout. Matte Tin termination plating ensures corrosion resistance and longevity. Suitable for a wide range of applications, the ECA40DCTD-S288 is a reliable choice for high-performance connectivity needs.