ECA40DCTD

Heilind Number:SULECA40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTD

Detailed Description

Introducing the ECA40DCTD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 3.18mm and a contact type of hairpin, it offers secure mating in straight orientation. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 750VAC and an amperage of 3A, it is suitable for power and signal transmission. With 80 positions and a tail length of 4.32mm, it offers versatile connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the ECA40DCTD ensures high reliability in mission-critical systems.