ECA40DCTH-S288

Heilind Number:SULECA40DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTH-S288

Detailed Description

Introducing the ECA40DCTH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. It boasts a 3A amperage rating and can handle up to 750VAC, making it suitable for a wide range of power and signal transmission requirements. Its female gender and hairpin contact type, plated with gold for enhanced conductivity, guarantee secure connections. With two rows and 80 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method offer easy installation and removal. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. This connector, classified under hi-rel products, bears the acronym ECA40DCTHS288, representing its quality and performance standards. Trust the ECA40DCTH-S288 for seamless and durable board-to-board connections in your electronic designs.