ECA40DCTH

Heilind Number:SULECA40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTH

Detailed Description

The ECA40DCTH connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 80 hairpin contacts plated with gold for optimal conductivity. Its clearance hole mount type and through-hole termination method offer easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and corrosion resistance. This connector is part of our extensive range of high-quality PCB connectors, catering to the needs of various industries.