ECA40DCTI

Heilind Number:SULECA40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTI

Detailed Description

Introducing the ECA40DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for high-speed data transmission. With two rows of 80 hairpin contacts spaced at 3.18mm pitch, this connector offers ample connectivity options. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 125°C, it is ideal for industrial and military use. Matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Whether in aerospace, telecommunications, or automotive applications, the ECA40DCTI ensures seamless performance.