ECA40DCTN-S288

Heilind Number:SULECA40DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA40DCTN-S288. This high-performance connector, designed for female gender, features two rows with 80 positions for seamless connectivity. With a pitch of 3.18mm and voltage rating of 750VAC, it ensures reliable power transmission in various electronic applications. The termination method using a Card Extender and contact material of Phosphor Bronze plated with Gold guarantee optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating enhances its longevity and performance. Perfect for use in demanding environments, this ECA40DCTNS288 connector offers precision and quality you can rely on.