ECA40DCTN

Heilind Number:SULECA40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTN

Detailed Description

The ECA40DCTN board-to-board PCB connector is a high-performance component designed for reliable power and signal transmission. With a gender specification of female and two rows of contacts, this connector offers seamless connectivity in electronic applications. Featuring a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures efficient and durable performance. The pitch of 3.18mm and voltage rating of 750 VAC make it suitable for a wide range of industrial and commercial projects. With a straight orientation and 80 positions, this connector is versatile and easy to integrate. Operating in temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. The matte tin termination plating adds to its durability, while the compact dimensions of .61" in height and 9.4mm in width make it space-efficient. Perfect for use in hi-rel applications, the ECA40DCTN is a reliable solution for your connectivity needs.