ECA40DCTS-S288

Heilind Number:SULECA40DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCTS-S288

Detailed Description

PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, ECA40DCTS-S288, offers reliable power and signal transmission in electronic assemblies. Featuring two rows with 80 positions and a pitch of 3.18mm, this connector is designed for high-density applications. The side-hole mount type with straddle orientation ensures secure PCB attachment. Its card extender termination method, along with contact materials of phosphor bronze and gold plating, guarantees excellent conductivity with a voltage rating of 750VAC. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating ensures durability, making it suitable for long-term use in industrial settings. Trusted for its quality and performance, this connector is a crucial component in high-reliability electronic systems.