ECA40DCTT-S288

Heilind Number:SULECA40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTT-S288

Detailed Description

Introducing the ECA40DCTT-S288, a high-performance PCB connector perfect for demanding electronic applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability. Featuring a female gender and two rows, it offers seamless connectivity for your circuit boards. The threaded mount type and card extender termination method guarantee secure installation. Its Phosphor Bronze contacts with Gold plating provide excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. With 80 positions and a voltage rating of 750 VAC, it accommodates high-density layouts and withstands harsh operating conditions. The connector's tail length of 3.94 mm and termination plating of Matte Tin further enhance its performance. Designed for board-to-board and card edge connections, the ECA40DCTTS288 is a versatile solution for your connectivity needs.