ECA40DCTT

Heilind Number:SULECA40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCTT

Detailed Description

Introducing the ECA40DCTT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality in various applications. With a current rating of 3A and voltage rating of 750VAC, it guarantees safe and stable power transmission. The gold-plated contacts and threaded mount type offer secure and low-resistance connections, while the thru-hole termination method allows for easy installation. With two rows and 80 positions, it provides ample connectivity options. The hairpin contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Measuring only .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust the ECA40DCTT for high-quality and high-reliability connectivity in your electronic designs.