ECA40DCWN

Heilind Number:SULECA40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DCWN

Detailed Description

Introducing the ECA40DCWN, a female board-to-board PCB connector ideal for high-reliability applications. This connector features two rows with a total of 80 positions, allowing for secure and efficient connections. With a pitch of 3.18mm and a contact type of Hairpin, it ensures precise and reliable signal transmission. The termination method of Thru Hole, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained environments. With an operating temperature range of -65 to 125°C and termination plating of Matte Tin, it is highly resilient in harsh conditions. Trust the ECA40DCWN for seamless and dependable board-to-board connections in your designs.