ECA40DCWS

Heilind Number:SULECA40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DCWS

Detailed Description

Introducing the ECA40DCWS Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient signal transmission in electronic devices. With a compact design and two rows of 80 female terminals, this connector offers seamless connectivity for your PCB applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures superior conductivity and durability. The straight orientation and side hole mount type make installation easy and convenient. Operating at a wide temperature range of -65 to 125 °C and rated for 750 VAC, this connector is suitable for various industrial environments. With a pitch of 3.18 mm and a tail length of 3.18 mm, it provides precise and stable connections. The matte tin termination plating guarantees long-lasting performance. Trust the ECA40DCWS for high-reliability connectivity in your electronic designs.