ECA40DRAH

Heilind Number:SULECA40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRAH

Detailed Description

Introducing the ECA40DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, it meets the needs of power and signal transmission with ease. The two rows of contacts, each with 80 positions, offer ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal conductivity and durability. Its right-angle orientation and clearance hole mount make it versatile for various PCB configurations. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. At just 10.95mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ECA40DRAH is a reliable solution for your connectivity needs.