ECA40DRAI

Heilind Number:SULECA40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRAI

Detailed Description

Introducing the ECA40DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offer easy and secure installation on PCBs. Gold-plated phosphor bronze contacts with full bellow design guarantee low contact resistance and high durability. With 80 positions and a 3.18mm pitch, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. The matte tin termination plating ensures excellent solderability and long-term performance. Measuring 10.95mm in height and 9.4mm in width, it fits seamlessly into tight spaces on PCBs. Trust the ECA40DRAI for superior connectivity and performance in your next project.