ECA40DRAN

Heilind Number:SULECA40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRAN

Detailed Description

Introducing the ECA40DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact two-row female interface and a durable PBT housing, this connector ensures secure connections in demanding environments. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and resistance to corrosion. The full bellow contact type and right-angle orientation provide easy mating and disconnection, while the 3A amperage and 750VAC voltage rating make it suitable for a wide range of applications. With a pitch of 3.18mm and 80 positions, it allows for high-density mounting on PCBs. The connector is built to last, with a wide operating temperature range of -65 to 125°C and a matte tin termination plating for enhanced durability. Perfect for use in industrial, aerospace, and telecommunications equipment, the ECA40DRAN sets a new standard for performance and reliability in board-level connectivity.