ECA40DRAS

Heilind Number:SULECA40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRAS

Detailed Description

Introducing the ECA40DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers a secure connection with a maximum amperage of 3A and voltage rating of 750VAC. Featuring two rows with 80 positions, it ensures efficient data transfer with a pitch of 3.18mm. The right-angle orientation and side-hole mount type make it versatile for various applications. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. With a compact size of 10.95mm in height and 9.4mm in width, the ECA40DRAS is ideal for space-constrained designs in industries such as aerospace, automotive, and telecommunications. Trust in this ECA40DRAS connector for high-reliability performance in your PCB assemblies.