ECA40DREH-S13

Heilind Number:SULECA40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DREH-S13

Detailed Description

The ECA40DREH-S13 Board-to-Board PCB Connector offers reliable and high-performance connectivity in electronic applications. Featuring a gendered female design with two rows, it ensures secure mating with corresponding male connectors. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and corrosion resistance. With a pitch of 3.18mm, it accommodates precise alignment on PCBs. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent electrical requirements. With a temperature range spanning from -65 to 125°C, it is suitable for use in varied environmental conditions. The connector's orientation of Straddle and contact type of Full Bellow further optimize performance. With a compact design measuring 10.95mm in height and 9.4mm in width, it saves valuable board space. The tail length of 5.33mm allows for easy installation via card extender termination method. Perfect for high-reliability applications, the ECA40DREH-S13 is a critical component in ensuring seamless connectivity within electronic systems.