ECA40DREH

Heilind Number:SULECA40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DREH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DREH

Detailed Description

Introducing the ECA40DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The 80-position, 2-row female connector features eyelet termination, ensuring secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the 3A amperage rating and 750VAC voltage rating make it suitable for a wide range of power and signal transmission needs. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Trust the ECA40DREH for high-reliability performance in your electronic systems.