| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DREI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DREI-S13 |
ECA40DREI-S13
| Heilind Number: | SULECA40DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DREIS13 Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The 80-position, 2-row female connector boasts a threaded mount type and card extender termination method for secure attachment. Gold-plated phosphor bronze contacts offer optimal conductivity, while the full bellow design accommodates up to 3A of current at 750VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Its compact dimensions of 10.95mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. Trust the ECA40DREIS13 for your critical interconnect needs.

