| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA40DREN-S13 |
ECA40DREN-S13
| Heilind Number: | SULECA40DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECA40DREN-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it meets the demands of various applications. The connector offers 80 positions in a straddle orientation, allowing for secure and stable connections. Its termination method, Card Extender, and termination plating with Matte Tin further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With RoHS compliance and a compact design, it is ideal for industries requiring high-reliability connectivity solutions.

