ECA40DREN

Heilind Number:SULECA40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DREN

Detailed Description

Introducing the ECA40DREN board-to-board PCB connector, designed for high reliability applications. With a compact connector height of 10.95mm and a width of 9.4mm, it offers a space-saving solution for your circuit board connections. This connector features two rows with 80 positions, allowing for efficient data transmission. The termination method of eyelet ensures secure and reliable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a voltage of 750VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. With a pitch of 3.18mm (.125 in) and tail length of 5.72mm (.225 in), it offers easy installation on PCBs. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, making it ideal for use in harsh environments. Upgrade your connectivity with the ECA40DREN connector.