ECA40DRES

Heilind Number:SULECA40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRES

Detailed Description

ECA40DRES boasts a robust design, featuring PBT and Phosphor Bronze construction. With an amperage rating of 3A and a voltage capacity of 750VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated through eyelets, guarantee secure and reliable connections. The gold-plated phosphor bronze contacts, along with a full bellow contact type, enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a straight orientation and 80 positions, it offers versatility in various applications. Its compact dimensions, with a height of 10.95mm and width of 9.4mm, make it suitable for space-restricted installations. The matte tin termination plating ensures longevity and corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the ECA40DRES is a high-performance solution for your connectivity needs.