ECA40DRJH

Heilind Number:SULECA40DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRJH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRJH

Detailed Description

Introducing the ECA40DRJH, a high-performance female connector designed for robust board-to-board PCB and card edge connections. This connector features PBT and phosphor bronze construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power transmission requirements. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Boasting a straight orientation, 2 rows with 80 positions, and a 3.18mm pitch, it allows for efficient and secure connections. Its thru-hole termination method and clearance hole mount type simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications where high performance is crucial. RoHS compliant and featuring matte tin termination plating, it also prioritizes environmental sustainability. With a compact design, measuring 10.95mm in height and 9.4mm in width, it saves space without compromising functionality. The ECA40DRJH is the perfect choice for demanding electronics projects that require top-tier connectivity solutions.