ECA40DRJN

Heilind Number:SULECA40DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRJN

Detailed Description

Introducing the ECA40DRJN, a high-performance female connector designed for seamless board-to-board PCB and card edge connectivity. Featuring two rows with a total of 80 positions, this connector ensures reliable signal transmission in even the most demanding applications. With a pitch of 3.18mm (.125in) and a contact type of Full Bellow, it guarantees efficient data transfer at an amperage of 3A and a voltage of 750VAC. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it offers superior durability and conductivity. The termination method of Thru Hole with Matte Tin plating allows for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Trust in the ECA40DRJN for your critical connectivity needs.