| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA40DRJS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECA40DRJS |
ECA40DRJS
| Heilind Number: | SULECA40DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA40DRJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA40DRJS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector offers a secure side hole mount with through-hole termination method. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. With a contact plating of gold and a contact type of full bellow, it guarantees low contact resistance and optimal signal transmission. Meeting stringent industry standards, it boasts a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C. With 80 positions and a compact design, it is perfect for high-density applications. Trust the ECA40DRJS for seamless connectivity in your electronic systems.

