ECA40DRMD-S288

Heilind Number:SULECA40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMD-S288

Detailed Description

The ECA40DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a female gender with two rows of 80 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The phosphor bronze contacts with gold plating provide excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straddle orientation further enhance its durability. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The matte tin termination plating ensures long-term performance. Perfect for aerospace, military, and industrial applications, the ECA40DRMD-S288 is a reliable solution for your connectivity needs.