ECA40DRMD

Heilind Number:SULECA40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRMD

Detailed Description

Featuring PBT and Phosphor Bronze construction, the ECA40DRMD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design, it offers two rows and a total of 80 positions, ideal for intricate circuitry. The female connector, with a clearance hole mount type, ensures secure and precise installation. Its wire wrap termination method guarantees reliable connectivity. Contact materials of Phosphor Bronze with Gold plating provide excellent conductivity and durability, while a voltage rating of 750 VAC ensures safe operation. The connector, featuring a straight orientation and loop bellow contact type, is suitable for various electronic systems. With a tail length of 14.22mm, it offers flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The matte tin termination plating further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the ECA40DRMD connector delivers exceptional performance.