ECA40DRMH-S288

Heilind Number:SULECA40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMH-S288

Detailed Description

The ECA40DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a maximum voltage rating of 750 VAC and an amperage of 3 A, it offers efficient power transmission. The 80-position, 2-row design with a pitch of 3.18 mm allows for versatile connectivity options. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee excellent signal integrity. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Overall, the ECA40DRMH-S288 is a reliable and high-quality solution for your board-to-board connection needs.