ECA40DRMH

Heilind Number:SULECA40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMH

Detailed Description

Introducing the ECA40DRMH, a high-performance PCB connector perfect for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable connectivity. With a pitch of 3.18mm and 80 positions spread across 2 rows, it offers ample space for secure wire wrap termination. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. Measuring at .61 inches in height and 9.4mm in width, the ECA40DRMH is a compact yet powerful solution for board-to-board connections, making it a vital component in various electronic systems. Trust in its quality and performance for seamless connectivity in your designs.