ECA40DRMI-S288

Heilind Number:SULECA40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA40DRMI-S288

Detailed Description

The ECA40DRMI-S288 connector, designed for high-reliability applications, features a robust construction using PBT and Phosphor Bronze materials. With an amperage rating of 3A and a voltage tolerance of 750VAC, this female connector ensures secure power transmission. Its threaded mount type and card extender termination method provide stable and reliable connections. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With two rows and 80 positions, this connector allows for versatile PCB connectivity. Its loop bellow contact type and straddle orientation further enhance its durability and performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination plating of matte tin ensures longevity and reliability. Measuring 15.49mm in height and 9.4mm in width, the ECA40DRMIS288 is compact yet efficient, making it ideal for space-constrained applications in aerospace, defense, and industrial sectors.