ECA40DRMI

Heilind Number:SULECA40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA40DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA40DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULECA40DRMI

Detailed Description

Introducing the ECA40DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and wire wrap termination method, facilitating secure and efficient installation. Its gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 80 positions and a pitch of 3.18mm, it allows for high-density connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets the needs of various industries. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for quality and performance, the ECA40DRMI is the perfect solution for your connectivity requirements.